Rittal Plastic Silver Grey Cross Brace
- RS Stock No.:
- 265-1498
- Mfr. Part No.:
- 8618410
- Manufacturer:
- Rittal
Subtotal (1 pack of 10 units)*
€25.90
(exc. VAT)
€31.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.90 | €2.59 |
*price indicative
- RS Stock No.:
- 265-1498
- Mfr. Part No.:
- 8618410
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cross Brace | |
| Load Capacity | 15kg | |
| Material | Plastic | |
| Colour | Silver Grey | |
| Standards/Approvals | GOST | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cross Brace | ||
Load Capacity 15kg | ||
Material Plastic | ||
Colour Silver Grey | ||
Standards/Approvals GOST | ||
- COO (Country of Origin):
- DE
The Rittal Shipping brace is for door VX. it is to stabilise the door when transporting from an additional weight load of 15 kg.
Supply includes assembly parts
Related links
- RS PRO Steel Cross Brace
- Rittal TS Series Sheet Steel Cross Brace For Use With SE Series TS
- Rittal TS Series Sheet Steel Cross Brace For Use With VX SE Series
- Rittal TS Series Sheet Steel Cross Brace For Use With VX TS
- Schneider Electric NSYM Series Steel Cross Brace, 800mm W For Use With Spacial SF
- ABB PTRA Series Steel Cross Brace 30 mm H 200 mm L For Use With PTRA0100
- ABB PTRA Series Steel Cross Brace 30 mm H 170 mm L For Use With PTRA0075
- ABB PTRA Series Steel Cross Brace 30 mm H 220 mm L For Use With PTRA0120
