TE Connectivity FX29 Series Robust Load Cell, 0 lbf, Compression Measure, 4.5 kg
- RS Stock No.:
- 207-4685
- Mfr. Part No.:
- FX292X-100A-0010-L
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€35.82
(exc. VAT)
€44.06
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 25 November 2026
- Plus 100 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.82 | - |
| 5 - 9 | €34.07 | 4% |
| 10 + | €32.12 | 10% |
*price indicative
- RS Stock No.:
- 207-4685
- Mfr. Part No.:
- FX292X-100A-0010-L
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FX29 | |
| Sensor Type | Robust | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Minimum Force/Load Measurement | 0lbf | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 4.5kg | |
| Maximum Operating Temperature | 50°C | |
| Depth | 5.45mm | |
| Standards/Approvals | CE, EN55032 Class A, IEC61000-4-3, IEC61000-4-2, RoHS | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FX29 | ||
Sensor Type Robust | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Minimum Force/Load Measurement 0lbf | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 4.5kg | ||
Maximum Operating Temperature 50°C | ||
Depth 5.45mm | ||
Standards/Approvals CE, EN55032 Class A, IEC61000-4-3, IEC61000-4-2, RoHS | ||
Length 100mm | ||
The TE Connectivity FX29 series 50 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.
Low power consumption
Compact design
Amplified analog outputs
High over range capability
Related links
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity MEAS FX29 Series Robust Load Cell Compression Measure, 5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
