TE Connectivity FX29 Series Miniature Load Cell, 0 lbf, Compression Measure, 45.3 kg
- RS Stock No.:
- 207-4692
- Mfr. Part No.:
- FX292X-100A-0100-L
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€34.57
(exc. VAT)
€42.52
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 94 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.57 | - |
| 5 - 9 | €32.88 | 4% |
| 10 + | €31.01 | 10% |
*price indicative
- RS Stock No.:
- 207-4692
- Mfr. Part No.:
- FX292X-100A-0100-L
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FX29 | |
| Sensor Type | Miniature | |
| Terminal Type | Cable Wire | |
| IP Rating | IP43 | |
| Maximum DC Voltage | 5V dc | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Maximum Force/Load Measurement | 45.3kg | |
| Minimum Operating Temperature | 0°C | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Length | 100mm | |
| Depth | 5.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FX29 | ||
Sensor Type Miniature | ||
Terminal Type Cable Wire | ||
IP Rating IP43 | ||
Maximum DC Voltage 5V dc | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Maximum Force/Load Measurement 45.3kg | ||
Minimum Operating Temperature 0°C | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Length 100mm | ||
Depth 5.45mm | ||
The TE Connectivity FX29 series 500 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.
Low power consumption
Compact design
Amplified analog outputs
High over range capability
Related links
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf
