TE Connectivity FX29 Series Robust Load Cell, 0 lbf, Compression Measure, 22.6 kg
- RS Stock No.:
- 207-4690
- Mfr. Part No.:
- FX292X-100A-0050-L
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €7.90
View bulk pricing optionsSubtotal (1 unit)*
€31.70
(exc. VAT)
€38.99
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 41 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.70 | - |
| 5 - 9 | €30.12 | €7.90 |
| 10 + | €28.44 | €32.60 |
*price indicative
- RS Stock No.:
- 207-4690
- Mfr. Part No.:
- FX292X-100A-0050-L
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FX29 | |
| Sensor Type | Robust | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Force/Load Measurement | 22.6kg | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Depth | 5.45mm | |
| Standards/Approvals | CE, RoHS, IEC61000-4-3, EN55032 Class A, IEC61000-4-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FX29 | ||
Sensor Type Robust | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Minimum Operating Temperature 0°C | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Force/Load Measurement 22.6kg | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Depth 5.45mm | ||
Standards/Approvals CE, RoHS, IEC61000-4-3, EN55032 Class A, IEC61000-4-2 | ||
The TE Connectivity FX29 series 250 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.
Low power consumption
Compact design
Amplified analog outputs
High over range capability
Related links
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 2000 lbf
