TE Connectivity FX29 Series Robust Load Cell, 0 lbf, Compression Measure, 4.5 kg
- RS Stock No.:
- 207-4693
- Mfr. Part No.:
- FX29K0-100A-0010-L
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
€604.92
(exc. VAT)
€744.06
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | €30.246 | €604.92 |
| 100 + | €29.338 | €586.76 |
*price indicative
- RS Stock No.:
- 207-4693
- Mfr. Part No.:
- FX29K0-100A-0010-L
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FX29 | |
| Sensor Type | Robust | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Force/Load Measurement | 4.5kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 5.45mm | |
| Standards/Approvals | RoHS, IEC61000-4-3, EN55032 Class A, IEC61000-4-2, CE | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FX29 | ||
Sensor Type Robust | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Force/Load Measurement 4.5kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 5.45mm | ||
Standards/Approvals RoHS, IEC61000-4-3, EN55032 Class A, IEC61000-4-2, CE | ||
Length 100mm | ||
The TE Connectivity FX29 series 50 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.
Low power consumption
Compact design
Amplified analog outputs
High over range capability
Related links
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity MEAS FX29 Series Robust Load Cell Compression Measure, 5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
