TE Connectivity FX29 Series Robust Load Cell, 0 lbf, Compression Measure, 45.3 kg

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.94

(exc. VAT)

€51.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€41.94
5 - 9€39.80
10 +€35.52

*price indicative

RS Stock No.:
207-4696
Mfr. Part No.:
FX29K0-100A-0100-L
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Force Measured

Compression

Product Type

Load Cell

Series

FX29

Sensor Type

Robust

IP Rating

IP43

Housing Material

Stainless Steel

Width

19.12mm

Minimum Force/Load Measurement

0lbf

Maximum Force/Load Measurement

45.3kg

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Length

100mm

Depth

5.45mm

Standards/Approvals

EN55032 Class A, CE, RoHS, IEC61000-4-3, IEC61000-4-2

The TE Connectivity FX29 series 500 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.

Low power consumption

Compact design

Amplified analog outputs

High over range capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy