Siemens Siwarex WL 250 Series Load Cell
- RS Stock No.:
- 233-9011
- Mfr. Part No.:
- 7MH5105-3AD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€466.62
(exc. VAT)
€573.94
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.62 |
*price indicative
- RS Stock No.:
- 233-9011
- Mfr. Part No.:
- 7MH5105-3AD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | Siwarex WL 250 | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Length | 6m | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series Siwarex WL 250 | ||
IP Rating IP67 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Length 6m | ||
- COO (Country of Origin):
- CN
Siemens SIWAREX WL Series Load Cell, 100kg Rated Load, 6m Cable Length - 7MH5105-3AD00
This load cell is designed for industrial applications, offering a rated load capacity of 100kg and an impressive IP67 rating for protection against dust and moisture. With a cable length of 6m and four conductors, it ensures reliable performance in various environments, making it a valuable addition to weighing systems and automation setups.
Features & Benefits
• High-precision measurements deliver accurate readings for reliable data
• Stainless steel construction enhances durability and resistance to corrosion
• Accuracy class C3 provides high-quality performance in weighing tasks
• Suitable for integration into diverse industrial systems and processes
Applications
• Used for precision weighing in industrial environments
• Ideal for integration with automation and control systems
• Utilised in process industries requiring robust and reliable measurement
• Suitable for dynamic and static weighing
• Perfect for system upgrades where high-precision data is essential
What is the significance of the IP67 rating for this product?
The IP67 rating indicates strong protection against dust and the ability to withstand immersion in water up to 1 metre, making it suitable for harsh environments where moisture exposure is likely.
How does the stainless steel material benefit the load cell's performance?
Stainless steel ensures durability, resistance to corrosion, and longevity, which is particularly important in industrial settings where exposure to various chemicals and elements occurs.
What applications can benefit from using a load cell with a 100kg capacity?
A load cell with a 100kg capacity is ideal for smaller scale industrial applications, including packaging processes, fabrication, and food weighing systems, where precise measurements are crucial.
How does the accuracy class C3 impact measurement reliability?
Accuracy class C3 ensures that measurement variations remain minimal, providing users with reliable and consistent data vital for maintaining quality and compliance in industrial operations.
What are the advantages of using a load cell with a longer cable length?
A longer cable length, such as 6m, provides flexibility in installation, allowing for easier positioning of the load cell without needing to compromise on the layout of the overall system.
Related links
- Siemens Siwarex WL 250 Series Load Cell
- Siemens SIWAREX WL Series Load Cell
- Siemens SIWAREX WL Series Load Cell 100 kg
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens WEEE REACH Standard
- Siemens Siwarex WL 270 Series Load Cell
- Siemens Siwarex WL 280 Series Load Cell
