Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9128
- Mfr. Part No.:
- 7MH5122-4ND00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€571.97
(exc. VAT)
€703.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.97 |
*price indicative
- RS Stock No.:
- 233-9128
- Mfr. Part No.:
- 7MH5122-4ND00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 290 | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Steel | |
| Standards/Approvals | WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 290 | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Steel | ||
Standards/Approvals WEEE, RoHS, REACH | ||
The Siemens Siwarex WL 290 series of load cell DB-S CA rated load is 4.5t accuracy is class C3 OIML R60. It has a 9m cable and 4 conductor.
Material: Steel, Nickel-Plated
Degree of protection IP67
Related links
- Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
