Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9135
- Mfr. Part No.:
- 7MH5122-5ND00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,163.18
(exc. VAT)
€1,430.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,163.18 |
*price indicative
- RS Stock No.:
- 233-9135
- Mfr. Part No.:
- 7MH5122-5ND00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Siwarex WL 290 | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Steel | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Siwarex WL 290 | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Steel | ||
Standards/Approvals REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 290 series of load cell DB-S CA rated load is 45T and accuracy is class C3. It has a 9M cable and 4 conductor.
Material: Steel, Nickel-Plated
Degree of protection IP67
Related links
- Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
