WIKA F4801 Series Strain Gauge, Compression, Tension Measure, 10 kg
- RS Stock No.:
- 268-9142
- Mfr. Part No.:
- 83809290
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€66.48
(exc. VAT)
€81.77
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.48 |
*price indicative
- RS Stock No.:
- 268-9142
- Mfr. Part No.:
- 83809290
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Compression, Tension | |
| Product Type | Strain Gauge | |
| Series | F4801 | |
| Terminal Type | Cable | |
| Maximum Force/Load Measurement | 10kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Compression, Tension | ||
Product Type Strain Gauge | ||
Series F4801 | ||
Terminal Type Cable | ||
Maximum Force/Load Measurement 10kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WIKA Single point load cell is especially designed to be used in platform weighing. It can be mounted under the platform without any further construction or calibration processes. The load cell is easy to operate due to its simple way of the force direction. It applied vertically to the load cell axis.
High accuracy
High side load tolerance
Easy to install
Related links
- WIKA F4801 Series Strain Gauge Compression Measure, 20 kg
- WIKA F2301 Series Button Strain Gauge Tension Measure, 10 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 10 kN
- WIKA SPP-F2221 Series Strain Gauge Compression 10 kN
- WIKA SPP-F2221 Series Strain Gauge Compression 10 N
- WIKA F2802 Series Strain Gauge Tension Measure, 1 kg
- WIKA F2822 Series Strain Gauge Tension Measure
- WIKA F6804 Series Strain Gauge Tension Measure
