Milwaukee M18 FUEL Cutting Attachment
- RS Stock No.:
- 264-191
- Mfr. Part No.:
- 4932479986
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€203.15
(exc. VAT)
€249.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €203.15 |
*price indicative
- RS Stock No.:
- 264-191
- Mfr. Part No.:
- 4932479986
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Grounds Maintenance Accessory | |
| Accessory Type | Cutting Attachment | |
| Length | 1.03m | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Grounds Maintenance Accessory | ||
Accessory Type Cutting Attachment | ||
Length 1.03m | ||
Series M18 FUEL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Brush cutter attachment designed to clear grass, weeds, thick brush and saplings up to 3 cm diameter. It Protected drive shaft for increased durability against drops.
Optimized blade shield design for better material containment
Full throttle in under 1 second
