nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis, Aluminium, Stainless Steel, 84 HP, 355 mm Depth

Image representative of range

Subtotal (1 kit)*

€83.44

(exc. VAT)

€102.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€83.44

*price indicative

RS Stock No.:
487-719
Mfr. Part No.:
24563-494
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Series

EuropacPRO

Rack Unit

6U

Product Type

Rack Mount Chassis

Horizontal Pitch

84HP

Depth

355mm

Colour

Natural

Material

Aluminium, Stainless Steel

Height

355mm

Width

355mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

europacPRO Unshielded for Plug Connectors


Lighweight rack mount

Module rails at the rear for installing plug connectors (IEC 60603-2 / DIN 41612)

Europac Pro


Highly flexible 19" Sub-rack Range

Standards

IEC 60603-2 / DIN 41612

Supplied with

4 x module rails, 2 x side walls type F, 2 x 19" brackets, 2 x threaded strips, 1 x assembly material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy