nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis, Aluminium, 84 HP, 355 mm Depth

Image representative of range

Subtotal (1 unit)*

€278.50

(exc. VAT)

€342.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€278.50

*price indicative

RS Stock No.:
721-2988
Mfr. Part No.:
24563-444
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

6U

Series

EuropacPRO

Product Type

Rack Mount Chassis

Horizontal Pitch

84HP

Depth

355mm

Colour

Natural

Material

Aluminium

Standards/Approvals

RoHS

COO (Country of Origin):
DE

84HP Shielded Sub-rack


Typical shielding 40 dB with 1GHz (front enclosed with shielded front panels)

Strengthened horizontal rails provide increased stability

Shock and vibration proof to IEC 61587-1

Horizontal rails, mounting flanges and rear corner anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick. Rear panel 2.5mm thick aluminium, outer surface anodised, inside: yellow chromate. Cover plate 0.8mm thick aluminium PerforationÆ 4.0mm, air flow 60%

Contact surfaces electrically conductive

Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC 60950, shielding to VG 95373/TI5, mechanical stress to IEC 61587-1

Delivery contents: Six horizontal rails, two side panels, two mounting flanges, six threaded inserts with 6U x 8, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U, two cover plates, one rear panel, one EMC gasket material and one assembly kit

For a 19" Europack Pro fixing kit order Stock No.291-8644

Europac Pro


Highly flexible 19" Sub-rack Range

Note

If a back plane is mounted to the rear horizontal rail, the insulating strips can be used as an intermediate layer. If IEC 60602-3\DIN 41612) connectors are fitted, additional perforated rails have to be mounted to the insulating strip of the rear horizontal rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy