nVent SCHROFF Stainless Steel Subrack
- RS Stock No.:
- 245-7832
- Mfr. Part No.:
- 20860-132
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.10 |
*price indicative
- RS Stock No.:
- 245-7832
- Mfr. Part No.:
- 20860-132
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Schroff MultipacPRO EMC Shielding Kit, it is an Al-Zn Version. The EMC shielding kit and the cover plates increase the shielding of the chassis from approx. 30 dB(A) to approx. 60 dB(A).
It increase the shielding of the chassis from approx. 30 dB(A) to approx. 60 dB(A)
Related links
- nVent SCHROFF Multipac Series 2U Subrack
- nVent SCHROFF Stainless Steel 100 Piece Screw Drive Screw/Bolt Kit
- nVent SCHROFF Stainless Steel Rack Panel Ventilated, 415mm
- nVent SCHROFF Stainless Steel Rack Panel Ventilated, 415mm
- nVent SCHROFF Stainless Steel 6 x 14mm L for Use with Cassettes
- nVent SCHROFF Stainless Steel Sleeve for Use with 2 HP
- nVent SCHROFF Stainless Steel Rack Panel Ventilated, 475mm
- nVent SCHROFF EuropacPRO Series 6U Aluminium 84HP, 295mm Depth