nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis, Aluminium, 220 mm Depth
- RS Stock No.:
- 245-7841
- Mfr. Part No.:
- 20860-624
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€103.95
(exc. VAT)
€127.86
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.95 |
*price indicative
- RS Stock No.:
- 245-7841
- Mfr. Part No.:
- 20860-624
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 2U | |
| Series | MultipacPRO | |
| Product Type | Rack Mount Chassis | |
| Depth | 220mm | |
| Material | Aluminium | |
| Height | 220mm | |
| Standards/Approvals | IEC 60297-3-100, IEC 60297-3-105 | |
| Width | 220mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 2U | ||
Series MultipacPRO | ||
Product Type Rack Mount Chassis | ||
Depth 220mm | ||
Material Aluminium | ||
Height 220mm | ||
Standards/Approvals IEC 60297-3-100, IEC 60297-3-105 | ||
Width 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff MultipacPRO 19" Aluminium Chassis comes with a Detachable front and rear panel for easy machining and protection of IP 20. This Chassis is a form of sub rack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have perforated top and bottom cover for better air flow and heat dissipation. It is supplied as space-saving flat-pack. The modifications such as cut-outs, different finishes or dimensions are available. The EMC shielding of approx. 20dB(A) at 2 GHz without shielding material and greater than 40dB(A) at 1 GHz with addition of stainless steel gasket between front panel and case body.
It is a Perforated Subrack/Chassis
Rack Height of 2 U and Depth of 220 mm
Usable Width of 4 mm
No EMC Shielding, but retrofittable
Related links
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 220 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 84 HP, 220 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 280 mm Depth
