nVent SCHROFF 24563 Series 6 U Sub Rack, Aluminium, 84 HP, 475 mm Depth
- RS Stock No.:
- 255-0786
- Distrelec Article No.:
- 110-39-830
- Mfr. Part No.:
- 24563-436
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€99.35
(exc. VAT)
€122.20
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.35 |
*price indicative
- RS Stock No.:
- 255-0786
- Distrelec Article No.:
- 110-39-830
- Mfr. Part No.:
- 24563-436
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | 24563 | |
| Product Type | Sub Rack | |
| Rack Unit | 6U | |
| Horizontal Pitch | 84HP | |
| Depth | 475mm | |
| Colour | Grey | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Width | 475mm | |
| Height | 475mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series 24563 | ||
Product Type Sub Rack | ||
Rack Unit 6U | ||
Horizontal Pitch 84HP | ||
Depth 475mm | ||
Colour Grey | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
Width 475mm | ||
Height 475mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's EuropacPRO 19" Non-shielded sub rack Kit for backplane mounting. The sub racks are aluminium constructed and modifications such as cut-outs, different finishes or dimensions are also available.
Aluminium construction
IP 20, in accordance with IEC 60529
Supplied as space-saving flat-pack
RoHS compliant
Related links
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 355 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 415 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Sub Rack 84 HP, 355 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 355 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 205 mm Depth
- nVent SCHROFF europac PRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 295 mm Depth
