nVent SCHROFF 30860 Series Sub Rack, Aluminium, 84 HP, 460 mm Depth
- RS Stock No.:
- 255-3929
- Distrelec Article No.:
- 152-47-093
- Mfr. Part No.:
- 30860-514
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€31.80
(exc. VAT)
€39.11
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.80 |
*price indicative
- RS Stock No.:
- 255-3929
- Distrelec Article No.:
- 152-47-093
- Mfr. Part No.:
- 30860-514
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | 30860 | |
| Product Type | Sub Rack | |
| Horizontal Pitch | 84HP | |
| Depth | 460mm | |
| Colour | Grey | |
| Material | Aluminium | |
| Height | 460mm | |
| Width | 460mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series 30860 | ||
Product Type Sub Rack | ||
Horizontal Pitch 84HP | ||
Depth 460mm | ||
Colour Grey | ||
Material Aluminium | ||
Height 460mm | ||
Width 460mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's MultipacPRO cover plates perforated version that close the 19" chassis on top and bottom side. The hole diameter is 4 mm, perforation ratio 58 %. Perforated cover plates can be used as either top or base plates or inserted into base structure.
Perforation ratio 58%
RoHS compliant
Related links
- nVent SCHROFF 20860 Series 5 U Rack Mount Chassis 84 HP, 460 mm Depth
- nVent SCHROFF 20860 Series 4 U Rack Mount Chassis 84 HP, 460 mm Depth
- nVent SCHROFF 20860 Series 3 U Rack Mount Chassis 84 HP, 460 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Sub Rack 84 HP, 355 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 415 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF 24563 Series 6 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 355 mm Depth
