Abracon 0.22 F Supercapacitor -20 % to +150 % Tolerance, ADCC-S05R5S 5.5V dc, Through Hole
- RS Stock No.:
- 266-457
- Mfr. Part No.:
- ADCC-S05R5SA224WB
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
In Stock
- 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.852 | €9.26 | - |
| 50 - 95 | €1.76 | €8.80 | 4% |
| 100 - 495 | €1.63 | €8.15 | 11% |
| 500 - 995 | €1.498 | €7.49 | 19% |
| 1000 + | €1.442 | €7.21 | 22% |
*price indicative
- RS Stock No.:
- 266-457
- Mfr. Part No.:
- ADCC-S05R5SA224WB
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Supercapacitor | |
| Capacitance | 0.22F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Diameter | 13mm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Lead Diameter | 400μm | |
| Terminal Type | Lead | |
| Lead Pitch | 5mm | |
| Leakage Current | 4μA | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 40Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 500000 Cycles | |
| Height | 6.5mm | |
| Series | ADCC-S05R5S | |
| Standards/Approvals | RoHS, No SVHC (as of 27-Jun-2024) | |
| Tolerance | -20 % to +150 % | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Supercapacitor | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Diameter 13mm | ||
Automotive Standard No | ||
Polarity Polar | ||
Lead Diameter 400μm | ||
Terminal Type Lead | ||
Lead Pitch 5mm | ||
Leakage Current 4μA | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 40Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Lifetime 500000 Cycles | ||
Height 6.5mm | ||
Series ADCC-S05R5S | ||
Standards/Approvals RoHS, No SVHC (as of 27-Jun-2024) | ||
Tolerance -20 % to +150 % | ||
- COO (Country of Origin):
- CN
The Abracon Coin type super capacitor with horizontal centre pins offers high power density and minimal discharge rate, maintaining less than 20% discharge over 72 hours.
RoHS and RoHS II compliant
Excellent cycle life
Related links
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 10 F Supercapacitor 0/30 % Tolerance Through Hole
- RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
