Abracon 1.5 F Supercapacitor 0/30 % Tolerance, ADCV-S05R5S 5.5V dc, Through Hole
- RS Stock No.:
- 266-444
- Mfr. Part No.:
- ADCV-S05R5SA155RB
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.556 | €12.78 | - |
| 50 - 95 | €2.426 | €12.13 | 5% |
| 100 - 495 | €2.252 | €11.26 | 11% |
| 500 - 995 | €2.068 | €10.34 | 19% |
| 1000 + | €1.996 | €9.98 | 21% |
*price indicative
- RS Stock No.:
- 266-444
- Mfr. Part No.:
- ADCV-S05R5SA155RB
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Capacitance | 1.5F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Diameter | 18.7mm | |
| Equivalent Series Resistance ESR | 10000Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 20.2mm | |
| Series | ADCV-S05R5S | |
| Standards/Approvals | RoHS/RoHS II | |
| Tolerance | 0/30 % | |
| Capacitor Family | EDLC | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Capacitance 1.5F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Diameter 18.7mm | ||
Equivalent Series Resistance ESR 10000Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 20.2mm | ||
Series ADCV-S05R5S | ||
Standards/Approvals RoHS/RoHS II | ||
Tolerance 0/30 % | ||
Capacitor Family EDLC | ||
- COO (Country of Origin):
- CN
The Abracon Coin Type Super capacitor features a vertical configuration and a minimal discharge rate of 72 hours at a discharge rate of less than 20%.
RoHS and RoHS II compliant
High power density
Related links
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 10 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 0.22 F Supercapacitor -20 % to +150 % Tolerance Through Hole
- KYOCERA AVX 1.5 F Supercapacitor 0 to +100 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
