Wurth Elektronik 5 F Electric Double Layer Capacitor, WCAP-STSC 2.85V, Through Hole
- RS Stock No.:
- 484-888
- Distrelec Article No.:
- 302-36-702
- Mfr. Part No.:
- 850617021001
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.35
View bulk pricing optionsSubtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.59 | - |
| 5 + | €2.52 | €0.35 |
*price indicative
- RS Stock No.:
- 484-888
- Distrelec Article No.:
- 302-36-702
- Mfr. Part No.:
- 850617021001
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 5F | |
| Product Type | Electric Double Layer Capacitor | |
| Voltage | 2.85V | |
| Mount Type | Through Hole | |
| Lead Diameter | 600μm | |
| Polarity | Polar | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Leakage Current | 12μA | |
| Equivalent Series Resistance ESR | 50mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 5000000 Cycles | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, RoHS, Halogen Free, UL 810A | |
| Series | WCAP-STSC | |
| Capacitor Family | EDLC | |
| Package/Case | Cylindrical | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 5F | ||
Product Type Electric Double Layer Capacitor | ||
Voltage 2.85V | ||
Mount Type Through Hole | ||
Lead Diameter 600μm | ||
Polarity Polar | ||
Diameter 10mm | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Leakage Current 12μA | ||
Equivalent Series Resistance ESR 50mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Lifetime 5000000 Cycles | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, RoHS, Halogen Free, UL 810A | ||
Series WCAP-STSC | ||
Capacitor Family EDLC | ||
Package/Case Cylindrical | ||
- COO (Country of Origin):
- KR
Related links
- CAP-XX 7 F Electric Double Layer Capacitor 30 % Tolerance Surface
- CAP-XX 110 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 150 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- Abracon 1 F Electric Double Layer Capacitor 0.3 Tolerance Through Hole
- Abracon 1 F Electric Double Layer Capacitor 0.3 Tolerance Vertical
- CAP-XX 10 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 10 F Electric Double Layer Capacitor 30 % Tolerance Surface
- Wurth Elektronik 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
