CAP-XX 10 F Electric Double Layer Capacitor 20 % Tolerance, LY 3.8V, Through Hole

Image representative of range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€1.75

(exc. VAT)

€2.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 17 December 2026
  • Plus 500 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.75-
10 - 24€1.5411%
25 - 99€1.3821%
100 - 499€1.1335%
500 +€1.0937%

*price indicative

RS Stock No.:
675-759
Mfr. Part No.:
LY13R808014M106R-L
Manufacturer:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

10F

Product Type

Electric Double Layer Capacitor

Voltage

3.8V

Mount Type

Through Hole

Diameter

8mm

Polarity

Polar

Automotive Standard

No

Terminal Type

Solder

Leakage Current

3μA

Pin Count

2

Equivalent Series Resistance ESR

270mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Series

LY

Depth

8mm

Height

14mm

Tolerance

20 %

Package/Case

Radial

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
The CAP-XX Radial lead Lithium-ion capacitor delivers exceptional energy density and reliability for diverse applications. Designed specifically to replace small batteries and power remote sensors, this lightweight capacitor operates effectively up to 250,000 cycles, ensuring long-term performance. With a voltage rating of 3.8V and a robust temperature range of -25°C to +70°C, it is built for versatility and durability. Its very low leakage current and slow self-discharge rate make it Ideal for energy-harvesting applications, while the unique high energy density ensures it maximises performance in Compact designs.

Offers very high energy density for Compact energy storage needs

Supports extremely long cycle life, accommodating up to 250,000 cycles

Minimises energy loss with a very low leakage current for efficiency

Operates effectively within a wide temperature range, from -25°C to +70°C

Provides a stable voltage output even in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy