Wurth Elektronik 25 F Supercapacitor -10 → 30 % Tolerance, WCAP-STSC 2.7V dc, Through Hole

Subtotal (1 bag of 125 units)*

€661.50

(exc. VAT)

€813.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
125 +€5.292€661.50

*price indicative

RS Stock No.:
185-5125
Mfr. Part No.:
850617022001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

25F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Bag

Lead Diameter

800μm

Diameter

16mm

Automotive Standard

No

Polarity

Polar

Lead Pitch

7.5mm

Terminal Type

Solder

Leakage Current

68μA

Equivalent Series Resistance ESR

25mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Lifetime

1000 h

Maximum Operating Temperature

65°C

Series

WCAP-STSC

Height

25mm

Standards/Approvals

REACH, RoHS

Tolerance

-10 → 30 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
KR
Electric double layer capacitors

Recommended soldering: Wave

Operating temperature: -40 °C up to +65 °C

Capacitance range: 3 F - 50 F

Rated voltage: 2.7 V(DC)

Applications

Memory backup

Smart meter

Network equipment

UPS systems

Power assist

Energy harvesting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy