CAP-XX 30 F Capacitor 0.2 Tolerance, LY 3.8V, Surface Mount
- RS Stock No.:
- 675-760
- Mfr. Part No.:
- LY13R808025M306R-L
- Manufacturer:
- CAP-XX
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.90
(exc. VAT)
€2.34
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.90 |
| 10 - 24 | €1.67 |
| 25 - 99 | €1.50 |
| 100 - 499 | €1.21 |
| 500 + | €1.19 |
*price indicative
- RS Stock No.:
- 675-760
- Mfr. Part No.:
- LY13R808025M306R-L
- Manufacturer:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Capacitance | 30F | |
| Product Type | Capacitor | |
| Voltage | 3.8V | |
| Mount Type | Surface Mount | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Lead Diameter | 600μm | |
| Lead Pitch | 3.5mm | |
| Terminal Type | Solder | |
| Leakage Current | 4μA | |
| Equivalent Series Resistance ESR | 350mΩ | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Height | 25mm | |
| Series | LY | |
| Standards/Approvals | None | |
| Tolerance | 0.2 | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Capacitance 30F | ||
Product Type Capacitor | ||
Voltage 3.8V | ||
Mount Type Surface Mount | ||
Diameter 8mm | ||
Automotive Standard No | ||
Lead Diameter 600μm | ||
Lead Pitch 3.5mm | ||
Terminal Type Solder | ||
Leakage Current 4μA | ||
Equivalent Series Resistance ESR 350mΩ | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Height 25mm | ||
Series LY | ||
Standards/Approvals None | ||
Tolerance 0.2 | ||
- COO (Country of Origin):
- CN
The CAP-XX Radial lead lithium-ion capacitor offers robust performance for applications that require high energy density and extended cycle life. With a rated voltage of 3.8V, it excels in providing reliable energy storage for powering remote sensors, replacing small batteries, and serving as a long-term power backup. Its cylindrical design is Compact and efficient, ensuring excellent performance in a variety of environments. The Advanced technology behind this product allows for extremely low leakage current and very slow self-discharge, making it a perfect choice for applications demanding longevity and stability. Designed to withstand a temperature range of -25°C to +70°C, it ensures consistent performance and resilience over time.
Provides very high energy density, Crucial for Compact energy storage applications
Delivers an extended cycle life of up to 500,000 cycles, reducing replacement frequency
Exhibits very low leakage current, ensuring efficiency and reliability in energy use
A wide operational temperature range from -25°C to +70°C, suitable for diverse operational conditions
The cylindrical design enables easy integration into various electronic assemblies
Supports applications ranging from powering remote sensors to longer-term power backups, enhancing versatility
Related links
- CAP-XX 70 F Capacitor 0.2 Tolerance Surface Mount
- CAP-XX 110 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 10 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 150 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- Allied 0.47 F Capacitor -0.2 Tolerance Surface
- CAP-XX 10 F Electric Double Layer Capacitor 30 % Tolerance Surface
- CAP-XX 1 F Capacitor 0.3 Tolerance Through Hole
- CAP-XX 7 F Electric Double Layer Capacitor 30 % Tolerance Surface
