Allied 0.47 F Capacitor -0.2 Tolerance, EDC 5.5V dc, Surface
- RS Stock No.:
- 816-325
- Mfr. Part No.:
- EDC474Z5R5H
- Manufacturer:
- Allied
Subtotal (1 pack of 100 units)*
€342.10
(exc. VAT)
€420.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €3.421 | €342.10 |
*price indicative
- RS Stock No.:
- 816-325
- Mfr. Part No.:
- EDC474Z5R5H
- Manufacturer:
- Allied
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied | |
| Capacitance | 0.47F | |
| Product Type | Capacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | EDC | |
| Tolerance | -0.2 | |
| Select all | ||
|---|---|---|
Brand Allied | ||
Capacitance 0.47F | ||
Product Type Capacitor | ||
Voltage 5.5V dc | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 50Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series EDC | ||
Tolerance -0.2 | ||
- COO (Country of Origin):
- KR
The Allied CDE Cornell Dubilier Long Life Electric Double Layer Supercapacitor is designed for integrated circuit voltage backup and can efficiently provide initial power from batteries. It boasts high capacitance values in a Compact package.
Operating temperature range from –25 ºC to +70 ºC
Rated voltage range between 5.5 Vdc and 6.3 Vdc
Capacitance range extends from 0.047 F to 1.5 F
Capacitance change limited to ±30% during life testing
ESR remains within specified limits, ensuring reliability
Related links
- CAP-XX 30 F Capacitor 0.2 Tolerance Surface Mount
- CAP-XX 70 F Capacitor 0.2 Tolerance Surface Mount
- KEMET 0.47 F Supercapacitor -20 → 80 % Tolerance Surface
- NIC Components 0.47 F Supercapacitor -20 → 80 % Tolerance Surface
- TDK 0.47 F Capacitor 25V dc, Screw
- TDK 0.47 F Capacitor 25V dc, Screw - B41456B5470M600
- KEMET 0.47 F Capacitor 25V dc, Screw - ALS70A474NF025
- RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
