Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole
- RS Stock No.:
- 166-8173
- Mfr. Part No.:
- EECF5R5U155
- Manufacturer:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 166-8173
- Mfr. Part No.:
- EECF5R5U155
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1.5F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 21.5mm | |
| Height | 8mm | |
| Dimensions | 21.5 (Dia.) x 8mm | |
| Lead Pitch | 5mm | |
| Lifetime | 1000h | |
| Series | NF | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.8mm | |
| Tolerance Plus | +80% | |
| Depth | 8mm | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1.5F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 21.5mm | ||
Height 8mm | ||
Dimensions 21.5 (Dia.) x 8mm | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Series NF | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Lead Diameter 0.8mm | ||
Tolerance Plus +80% | ||
Depth 8mm | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 0.47F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 0.22F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 1F Supercapacitor -20 → +80% Tolerance Through Hole
- Abracon 330 mF Supercapacitor -20/80 % Tolerance Through Hole
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 4 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
