Nichicon 22 F Supercapacitor ±20 % Tolerance, UM 2.7V dc, Through Hole

Subtotal (1 bag of 50 units)*

€335.55

(exc. VAT)

€412.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€6.711€335.55

*price indicative

RS Stock No.:
167-8111
Mfr. Part No.:
JUMT1226MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Supercapacitor

Capacitance

22F

Voltage

2.7V dc

Mount Type

Through Hole

Polarity

Polar

Automotive Standard

No

Lead Diameter

800μm

Diameter

16mm

Lead Pitch

7.5mm

Terminal Type

Solder

Leakage Current

500μA

Minimum Operating Temperature

-25°C

Pin Count

2

Equivalent Series Resistance ESR

200mΩ

Lifetime

1000 h

Maximum Operating Temperature

70°C

Height

31.5mm

Depth

31.5mm

Standards/Approvals

RoHS 2011/65/EU

Series

UM

Tolerance

±20 %

Capacitor Family

Electric Double Layer

UM Series Memory Backup


nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy