Eaton 5 F Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 169-9460
- Mfr. Part No.:
- HV1020-2R7505-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 200 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€160.40
(exc. VAT)
€197.30
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €1.604 | €160.40 | - |
| 200 + | €1.491 | €149.10 | 7% |
*price indicative
- RS Stock No.:
- 169-9460
- Mfr. Part No.:
- HV1020-2R7505-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 5F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 600μm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Diameter | 10.5mm | |
| Terminal Type | Solder | |
| Lead Pitch | 5mm | |
| Leakage Current | 20μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | UL, RoHS | |
| Depth | 22.3mm | |
| Height | 22.3mm | |
| Series | Supercap HV | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Cylindrical Cell | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 5F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 600μm | ||
Automotive Standard No | ||
Polarity Polar | ||
Diameter 10.5mm | ||
Terminal Type Solder | ||
Lead Pitch 5mm | ||
Leakage Current 20μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 40mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Standards/Approvals UL, RoHS | ||
Depth 22.3mm | ||
Height 22.3mm | ||
Series Supercap HV | ||
Tolerance -10 → 30 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Cylindrical Cell | ||
Eaton Supercapacitor, -40°C to +65°C Operating Temperature, 3V Surge Voltage - HV Series - HV1020-2R7505-R
Need a device with ultra-high capacitance? Look no further than this supercapacitor from Eaton. Its electrochemical double-layer construction means it collects and stores up to 5F of electricity, so it's Ideal for powering up your handheld devices and hybrid vehicles. The product's Advanced carbon electrodes and current-collecting aluminium foil work to resist oxidisation so you GET the reduced impedance needed for rapid, high-quality charging. Thanks to its very low equivalent series resistance, you can also count on low losses with little energy wasted as heat. This gives the unit high power density and means you won't need to add additional elements like a heatsink to your setup.
Features & Benefits
• Safely insulated against surge voltages up to 3V to protect people and equipment
• Polarity is marked to help you install it correctly
• Operating temperature range of -40°C to +65°C to suit harsh environments
What does this supercapacitor's tolerance rating mean?
This product's tolerance of -10% to +30% tells you how far its capacitance can vary from its nominal value, so you'll know the extent to which it can act normally in abnormal conditions.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
