Eaton 60 F Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 169-9466
- Mfr. Part No.:
- HV1840-2R7606-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 60 more to save €51.72
View bulk pricing optionsSubtotal (1 bag of 30 units)*
€172.47
(exc. VAT)
€212.13
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 30 - 30 | €5.749 | €172.47 | - |
| 60 - 90 | €4.887 | €146.61 | €51.72 |
| 120 - 240 | €4.582 | €137.46 | €140.04 |
| 270 - 480 | €4.467 | €134.01 | €346.14 |
| 510 + | €4.352 | €130.56 | €712.47 |
*price indicative
- RS Stock No.:
- 169-9466
- Mfr. Part No.:
- HV1840-2R7606-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 60F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 800μm | |
| Automotive Standard | No | |
| Diameter | 18.5mm | |
| Terminal Type | Solder | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 110μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 18mΩ | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Series | Supercap HV | |
| Standards/Approvals | UL, RoHS | |
| Height | 42mm | |
| Depth | 42mm | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 60F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 800μm | ||
Automotive Standard No | ||
Diameter 18.5mm | ||
Terminal Type Solder | ||
Lead Pitch 7.5mm | ||
Leakage Current 110μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 18mΩ | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Series Supercap HV | ||
Standards/Approvals UL, RoHS | ||
Height 42mm | ||
Depth 42mm | ||
Tolerance -10 → 30 % | ||
Capacitor Family Electric Double Layer | ||
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
