Eaton 1 F Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 763-7750
- Distrelec Article No.:
- 301-96-468
- Mfr. Part No.:
- HV0810-2R7105-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 25 more to save 32%
View bulk pricing optionsSubtotal (1 unit)*
€1.24
(exc. VAT)
€1.53
(inc. VAT)
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.24 | - |
| 25 - 74 | €0.84 | 32% |
| 75 - 149 | €0.78 | 37% |
| 150 - 299 | €0.66 | 46% |
| 300 + | €0.59 | 52% |
*price indicative
- RS Stock No.:
- 763-7750
- Distrelec Article No.:
- 301-96-468
- Mfr. Part No.:
- HV0810-2R7105-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Positive | |
| Automotive Standard | No | |
| Diameter | 8.5mm | |
| Lead Diameter | 500μm | |
| Lead Pitch | 3.5mm | |
| Terminal Type | Solder | |
| Leakage Current | 10μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 200mΩ | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Depth | 13.5mm | |
| Height | 13.5mm | |
| Series | Supercap HV | |
| Standards/Approvals | UL, RoHS | |
| Tolerance | -10 → 30 % | |
| Package/Case | Cylindrical | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Positive | ||
Automotive Standard No | ||
Diameter 8.5mm | ||
Lead Diameter 500μm | ||
Lead Pitch 3.5mm | ||
Terminal Type Solder | ||
Leakage Current 10μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 200mΩ | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Depth 13.5mm | ||
Height 13.5mm | ||
Series Supercap HV | ||
Standards/Approvals UL, RoHS | ||
Tolerance -10 → 30 % | ||
Package/Case Cylindrical | ||
Capacitor Family Electric Double Layer | ||
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
