Eaton 0.1 F Supercapacitor -20 → 80 % Tolerance, Supercap PB 5V dc, Through Hole

Subtotal (1 bag of 100 units)*

€283.90

(exc. VAT)

€349.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€2.839€283.90

*price indicative

RS Stock No.:
169-9473
Mfr. Part No.:
PB-5R0V104-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Capacitance

0.1F

Product Type

Supercapacitor

Voltage

5V dc

Mount Type

Through Hole

Packaging

Bag

Lead Diameter

500μm

Automotive Standard

No

Polarity

Positive

Lead Pitch

7.3mm

Terminal Type

Solder

Leakage Current

3μA

Minimum Operating Temperature

-25°C

Pin Count

2

Equivalent Series Resistance ESR

4Ω

Lifetime

1000 h

Maximum Operating Temperature

70°C

Depth

13mm

Series

Supercap PB

Height

13mm

Standards/Approvals

RoHS, UL

Tolerance

-20 → 80 %

Package/Case

Cylindrical Cell

Capacitor Family

Electric Double Layer

PB series (PowerStor) Super Capacitors


Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density

5Vdc working voltage

Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy