Eaton 1 F Supercapacitor -20 → 80 % Tolerance, Supercap PB 5V dc, Through Hole
- RS Stock No.:
- 763-7810
- Mfr. Part No.:
- PB-5R0V105-R
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.47
(exc. VAT)
€12.88
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.47 |
| 10 - 24 | €9.53 |
| 25 - 49 | €8.48 |
| 50 - 99 | €7.44 |
| 100 + | €6.40 |
*price indicative
- RS Stock No.:
- 763-7810
- Mfr. Part No.:
- PB-5R0V105-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Positive | |
| Automotive Standard | No | |
| Lead Diameter | 500μm | |
| Lead Pitch | 11.8mm | |
| Terminal Type | Solder | |
| Leakage Current | 12μA | |
| Equivalent Series Resistance ESR | 500mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 70°C | |
| Height | 14.5mm | |
| Standards/Approvals | RoHS, UL | |
| Series | Supercap PB | |
| Depth | 14.5mm | |
| Tolerance | -20 → 80 % | |
| Package/Case | Cylindrical Cell | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Positive | ||
Automotive Standard No | ||
Lead Diameter 500μm | ||
Lead Pitch 11.8mm | ||
Terminal Type Solder | ||
Leakage Current 12μA | ||
Equivalent Series Resistance ESR 500mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 70°C | ||
Height 14.5mm | ||
Standards/Approvals RoHS, UL | ||
Series Supercap PB | ||
Depth 14.5mm | ||
Tolerance -20 → 80 % | ||
Package/Case Cylindrical Cell | ||
Capacitor Family Electric Double Layer | ||
PB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density
5Vdc working voltage
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 → 80 % Tolerance Surface
