Eaton 1 F Supercapacitor -20 → 80 % Tolerance, Supercap PB 5V dc, Through Hole
- RS Stock No.:
- 169-9474
- Mfr. Part No.:
- PB-5R0V105-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 100 units)*
€785.10
(exc. VAT)
€965.70
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €7.851 | €785.10 |
*price indicative
- RS Stock No.:
- 169-9474
- Mfr. Part No.:
- PB-5R0V105-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Lead Diameter | 500μm | |
| Polarity | Positive | |
| Lead Pitch | 11.8mm | |
| Terminal Type | Solder | |
| Leakage Current | 12μA | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 500mΩ | |
| Minimum Operating Temperature | -25°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL | |
| Depth | 14.5mm | |
| Height | 14.5mm | |
| Series | Supercap PB | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Cylindrical Cell | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Lead Diameter 500μm | ||
Polarity Positive | ||
Lead Pitch 11.8mm | ||
Terminal Type Solder | ||
Leakage Current 12μA | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 500mΩ | ||
Minimum Operating Temperature -25°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL | ||
Depth 14.5mm | ||
Height 14.5mm | ||
Series Supercap PB | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Cylindrical Cell | ||
PB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density
5Vdc working voltage
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 → 80 % Tolerance Surface
