Eaton 300 μF Supercapacitor ±10 % Tolerance, Supercap XB 2.5V dc, Through Hole
- RS Stock No.:
- 169-9483
- Mfr. Part No.:
- XB3550-2R5307-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 20 units)*
€487.46
(exc. VAT)
€599.58
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €24.373 | €487.46 |
*price indicative
- RS Stock No.:
- 169-9483
- Mfr. Part No.:
- XB3550-2R5307-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 300μF | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Diameter | 35mm | |
| Lead Diameter | 1.5mm | |
| Terminal Type | Solder | |
| Lead Pitch | 22.5mm | |
| Leakage Current | 300μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 7mΩ | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1500 h | |
| Depth | 50mm | |
| Height | 50mm | |
| Series | Supercap XB | |
| Standards/Approvals | RoHS, UL | |
| Tolerance | ±10 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 300μF | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Diameter 35mm | ||
Lead Diameter 1.5mm | ||
Terminal Type Solder | ||
Lead Pitch 22.5mm | ||
Leakage Current 300μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 7mΩ | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1500 h | ||
Depth 50mm | ||
Height 50mm | ||
Series Supercap XB | ||
Standards/Approvals RoHS, UL | ||
Tolerance ±10 % | ||
Capacitor Family Electric Double Layer | ||
XB series (PowerStor) Super Capacitors
Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Over 10 years operating life at room temperature
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 300 μF Supercapacitor ±10 % Tolerance Through Hole
- Eaton 400 F Supercapacitor ±10 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 300 μF Supercapacitor -5 to +10 % Tolerance Through Hole
- Eaton 400 F Supercapacitor -5 to +10 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
