Eaton 300 μF Supercapacitor -5 to +10 % Tolerance, Supercap XV 2.7V dc, Through Hole
- RS Stock No.:
- 169-9487
- Mfr. Part No.:
- XV3550-2R7307-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 20 units)*
€213.08
(exc. VAT)
€262.08
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €10.654 | €213.08 |
*price indicative
- RS Stock No.:
- 169-9487
- Mfr. Part No.:
- XV3550-2R7307-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 300μF | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 1.5mm | |
| Automotive Standard | No | |
| Diameter | 35mm | |
| Terminal Type | Solder | |
| Lead Pitch | 22.5mm | |
| Leakage Current | 600μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 6mΩ | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1500 h | |
| Series | Supercap XV | |
| Standards/Approvals | UL, RoHS | |
| Height | 50mm | |
| Depth | 50mm | |
| Tolerance | -5 to +10 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 300μF | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 1.5mm | ||
Automotive Standard No | ||
Diameter 35mm | ||
Terminal Type Solder | ||
Lead Pitch 22.5mm | ||
Leakage Current 600μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 6mΩ | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1500 h | ||
Series Supercap XV | ||
Standards/Approvals UL, RoHS | ||
Height 50mm | ||
Depth 50mm | ||
Tolerance -5 to +10 % | ||
Capacitor Family Electric Double Layer | ||
XV series (PowerStor) Super Capacitors
Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Over 10 years operating life at room temperature
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 300 μF Supercapacitor -5 to +10 % Tolerance Through Hole
- Eaton 400 F Supercapacitor -5 to +10 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 300 μF Supercapacitor ±10 % Tolerance Through Hole
- Eaton Bussmann Series 100 μF Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
