Eaton 400 F Supercapacitor ±10 % Tolerance, Supercap XB 2.5V dc, Through Hole

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€37.12

(exc. VAT)

€45.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€37.12-
10 - 49€33.719%
50 - 99€32.0613%
100 - 199€27.2026%
200 +€25.8430%

*price indicative

RS Stock No.:
763-7851
Distrelec Article No.:
302-63-073
Mfr. Part No.:
XB3560-2R5407-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Capacitance

400F

Product Type

Supercapacitor

Voltage

2.5V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

35mm

Lead Diameter

1.5mm

Automotive Standard

No

Polarity

Positive

Terminal Type

Through Hole

Lead Pitch

22.5mm

Leakage Current

450μA

Pin Count

2

Minimum Operating Temperature

-25°C

Equivalent Series Resistance ESR

4.5mΩ

Maximum Operating Temperature

70°C

Lifetime

1500 h

Series

Supercap XB

Standards/Approvals

UL, RoHS

Depth

60mm

Height

60mm

Tolerance

±10 %

Package/Case

Cylindrical Cell

Capacitor Family

Electric Double Layer

XB series (PowerStor) Super Capacitors


Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density

Over 10 years operating life at room temperature

Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy