Eaton 400 F Supercapacitor ±10 % Tolerance, Supercap XB 2.5V dc, Through Hole
- RS Stock No.:
- 169-9486
- Mfr. Part No.:
- XB3560-2R5407-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 20 units)*
€695.82
(exc. VAT)
€855.86
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €34.791 | €695.82 |
*price indicative
- RS Stock No.:
- 169-9486
- Mfr. Part No.:
- XB3560-2R5407-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 400F | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Diameter | 35mm | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Lead Diameter | 1.5mm | |
| Terminal Type | Through Hole | |
| Lead Pitch | 22.5mm | |
| Leakage Current | 450μA | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 4.5mΩ | |
| Lifetime | 1500 h | |
| Maximum Operating Temperature | 70°C | |
| Height | 60mm | |
| Series | Supercap XB | |
| Standards/Approvals | UL, RoHS | |
| Depth | 60mm | |
| Tolerance | ±10 % | |
| Package/Case | Cylindrical Cell | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 400F | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Diameter 35mm | ||
Automotive Standard No | ||
Polarity Positive | ||
Lead Diameter 1.5mm | ||
Terminal Type Through Hole | ||
Lead Pitch 22.5mm | ||
Leakage Current 450μA | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 4.5mΩ | ||
Lifetime 1500 h | ||
Maximum Operating Temperature 70°C | ||
Height 60mm | ||
Series Supercap XB | ||
Standards/Approvals UL, RoHS | ||
Depth 60mm | ||
Tolerance ±10 % | ||
Package/Case Cylindrical Cell | ||
Capacitor Family Electric Double Layer | ||
XB series (PowerStor) Super Capacitors
Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Over 10 years operating life at room temperature
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 400 F Supercapacitor ±10 % Tolerance Through Hole
- Eaton 400 F Supercapacitor -5 to +10 % Tolerance Through Hole
- Eaton 300 μF Supercapacitor ±10 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
