Nichicon 3.3 μF Supercapacitor ±20 % Tolerance, UM 2.7V dc, Through Hole
- RS Stock No.:
- 173-3399
- Mfr. Part No.:
- JUMT1335MPD
- Manufacturer:
- Nichicon
Subtotal (1 box of 200 units)*
€200.20
(exc. VAT)
€246.20
(inc. VAT)
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.001 | €200.20 |
*price indicative
- RS Stock No.:
- 173-3399
- Mfr. Part No.:
- JUMT1335MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3.3μF | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Diameter | 10mm | |
| Lead Diameter | 600μm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Lead Pitch | 5mm | |
| Leakage Current | 500μA | |
| Equivalent Series Resistance ESR | 1Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Depth | 20mm | |
| Height | 20mm | |
| Series | UM | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Tolerance | ±20 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3.3μF | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Diameter 10mm | ||
Lead Diameter 600μm | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Lead Pitch 5mm | ||
Leakage Current 500μA | ||
Equivalent Series Resistance ESR 1Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Depth 20mm | ||
Height 20mm | ||
Series UM | ||
Standards/Approvals RoHS 2011/65/EU | ||
Tolerance ±20 % | ||
Capacitor Family Electric Double Layer | ||
UM Series Memory Backup
nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.
Related links
- Nichicon 3.3 μF Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 0.47F Supercapacitor ±20% Tolerance Through Hole
- Nichicon 22 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 2.2 μF Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4 F Supercapacitor ±20 % Tolerance Through Hole
