Vishay 30 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-3511
Mfr. Part No.:
MAL222591007E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

30F

Voltage

2.7V

Mount Type

Through Hole

Packaging

Tray

Lead Diameter

800μm

Automotive Standard

AEC-Q200

Diameter

18.5mm

Polarity

Polar

Lead Pitch

7.5mm

Terminal Type

Radial

Leakage Current

12mA

Equivalent Series Resistance ESR

19mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Series

225 EDLC-R

Standards/Approvals

RoHS

Height

27mm

Tolerance

-20 → 50 %

Capacitor Family

Electric Double Layer

Package/Case

1825

COO (Country of Origin):
AT
Ruggedized Electrical Double Layer Energy Storage Capacitors

Polarized energy storage capacitor with high capacity and energy density

Rated voltage: 2.7 V

Available in through-hole (radial) version

APPLICATIONS

Power backup

Burst power support

Storage device for energy harvesting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy