Vishay 20 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole
- RS Stock No.:
- 180-2312
- Mfr. Part No.:
- MAL223091003E3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 20 more to save €5.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.415 | €8.83 | - |
| 20 - 48 | €4.145 | €8.29 | €5.40 |
| 50 - 98 | €3.89 | €7.78 | €26.25 |
| 100 - 198 | €3.58 | €7.16 | €83.50 |
| 200 + | €3.185 | €6.37 | €246.00 |
*price indicative
- RS Stock No.:
- 180-2312
- Mfr. Part No.:
- MAL223091003E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20F | |
| Product Type | Supercapacitor | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Diameter | 16.5mm | |
| Lead Diameter | 800μm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Solder | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 75μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Height | 22mm | |
| Series | 230 EDLC-HV | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20F | ||
Product Type Supercapacitor | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Diameter 16.5mm | ||
Lead Diameter 800μm | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Solder | ||
Lead Pitch 7.5mm | ||
Leakage Current 75μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Height 22mm | ||
Series 230 EDLC-HV | ||
Tolerance -20 → 50 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
Polarized energy storage capacitor with high capacity and energy density
Rated voltage: 3.0 V
Available in through-hole (radial) version
APPLICATIONS:
Power backup
Burst power support
Storage device for energy harvesting
Related links
- Vishay 20 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 → 50 % Tolerance Through Hole
