Eaton 0.33 F Supercapacitor -20 → 80 % Tolerance, KR 5.5V dc, Through Hole
- RS Stock No.:
- 180-4261
- Mfr. Part No.:
- KR-5R5V334-R
- Manufacturer:
- Eaton
Subtotal (1 box of 500 units)*
€1,199.50
(exc. VAT)
€1,475.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €2.399 | €1,199.50 |
*price indicative
- RS Stock No.:
- 180-4261
- Mfr. Part No.:
- KR-5R5V334-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 0.33F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Lead Diameter | 200μm | |
| Diameter | 11.5mm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Radial | |
| Lead Pitch | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 50Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Height | 12.7mm | |
| Standards/Approvals | RoHS, EN 60664-1 | |
| Series | KR | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 0.33F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Lead Diameter 200μm | ||
Diameter 11.5mm | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Radial | ||
Lead Pitch 5mm | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 50Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Height 12.7mm | ||
Standards/Approvals RoHS, EN 60664-1 | ||
Series KR | ||
Tolerance -20 → 80 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0.33 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.33 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.47 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Radial
