Eaton 1 F Supercapacitor -20 to 80 % Tolerance, KR 5.5V dc, Through Hole
- RS Stock No.:
- 180-4303
- Distrelec Article No.:
- 304-38-346
- Mfr. Part No.:
- KR-5R5V105-R
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in packs of 2)*
€14.68
(exc. VAT)
€18.06
(inc. VAT)
In Stock
- 272 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €7.34 | €14.68 |
| 20 - 48 | €6.895 | €13.79 |
| 50 - 98 | €6.46 | €12.92 |
| 100 - 198 | €5.945 | €11.89 |
| 200 + | €5.285 | €10.57 |
*price indicative
- RS Stock No.:
- 180-4303
- Distrelec Article No.:
- 304-38-346
- Mfr. Part No.:
- KR-5R5V105-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Diameter | 19mm | |
| Lead Diameter | 0.2mm | |
| Terminal Type | Radial | |
| Lead Pitch | 5mm | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 30Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Series | KR | |
| Standards/Approvals | EN 60664-1, RoHS | |
| Height | 19.7mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Automotive Standard No | ||
Diameter 19mm | ||
Lead Diameter 0.2mm | ||
Terminal Type Radial | ||
Lead Pitch 5mm | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 30Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Series KR | ||
Standards/Approvals EN 60664-1, RoHS | ||
Height 19.7mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
