RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance, NF 5.5V dc, PCB
- RS Stock No.:
- 184-5027
- Manufacturer:
- RS PRO
Subtotal (1 tray of 1600 units)*
€1,161.60
(exc. VAT)
€1,428.80
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1600 + | €0.726 | €1,161.60 |
*price indicative
- RS Stock No.:
- 184-5027
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 0.47F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | PCB | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Diameter | 20.5mm | |
| Lead Pitch | 5mm | |
| Leakage Current | 0.005mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 45mΩ | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Series | NF | |
| Height | 12.5mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 0.47F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type PCB | ||
Polarity Polar | ||
Automotive Standard No | ||
Diameter 20.5mm | ||
Lead Pitch 5mm | ||
Leakage Current 0.005mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 45mΩ | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Series NF | ||
Height 12.5mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO NF series 0.47F horizontal PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges from -40°C to 70°C
• AC impedance of 30ohm and DC impedance of 45ohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance Through Hole
