RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB, Radial, Vertical

Subtotal (1 tray of 4800 units)*

€2,923.20

(exc. VAT)

€3,595.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
4800 +€0.609€2,923.20

*price indicative

RS Stock No.:
184-5059
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Supercapacitor

Capacitance

0.22F

Voltage

5.5V dc

Mount Type

PCB, Radial, Vertical

Polarity

Polar

Automotive Standard

No

Diameter

9.6mm

Lead Pitch

10mm

Leakage Current

5μA

Equivalent Series Resistance ESR

75mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Lifetime

200000 Cycles

Maximum Operating Temperature

85°C

Series

RS PRO

Height

8.5mm

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO RG series 0.22F horizontal PCB mount EDLC supercapacitor has a voltage rating of 3.6V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges between -40°C and 85°C

• AC impedance of 50ohm and DC impedance of 75ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy