RS PRO 1.5 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole
- RS Stock No.:
- 184-5435
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.396 | €6.98 |
| 50 - 95 | €1.286 | €6.43 |
| 100 - 245 | €1.16 | €5.80 |
| 250 - 495 | €0.992 | €4.96 |
| 500 + | €0.872 | €4.36 |
*price indicative
- RS Stock No.:
- 184-5435
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Supercapacitor | |
| Capacitance | 1.5F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Diameter | 19mm | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Terminal Type | Solder | |
| Leakage Current | 20μA | |
| Equivalent Series Resistance ESR | 30Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 200000 Cycles | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Height | 23mm | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Supercapacitor | ||
Capacitance 1.5F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Diameter 19mm | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Terminal Type Solder | ||
Leakage Current 20μA | ||
Equivalent Series Resistance ESR 30Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 200000 Cycles | ||
Standards/Approvals No | ||
Series RS PRO | ||
Height 23mm | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO RG series 1.5F EDLC supercapacitor has a voltage rating of 3.6V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• AC Impedance of 20ohm and DC Impedance of 30ohm
• Operating temperature ranges between -40°C and 85°C
• Tolerance of -20 % to 80 %
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Related links
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, Through Hole
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, Radial
- RS PRO 0.68 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
