RS PRO 1.5 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.71

(exc. VAT)

€7.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45€1.142€5.71-
50 - 95€1.05€5.258%
100 - 245€0.946€4.7317%
250 - 495€0.812€4.0628%
500 +€0.716€3.5837%

*price indicative

Packaging Options:
RS Stock No.:
184-5521
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Supercapacitor

Capacitance

1.5F

Voltage

5.5V dc

Mount Type

Through Hole

Diameter

19mm

Polarity

Polar

Automotive Standard

No

Terminal Type

Solder

Lead Pitch

4.5mm

Leakage Current

20μA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

30Ω

Pin Count

2

Lifetime

200000 Cycles

Maximum Operating Temperature

70°C

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Series

RS PRO

Height

23mm

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO SG series 1.5F EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 70°C

• AC impedance of 20ohm and DC impedance of 30ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy