RS PRO 1.5 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole
- RS Stock No.:
- 184-5481
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.32
(exc. VAT)
€10.24
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.664 | €8.32 | - |
| 50 - 95 | €1.528 | €7.64 | 8% |
| 100 - 245 | €1.38 | €6.90 | 17% |
| 250 - 495 | €1.178 | €5.89 | 29% |
| 500 + | €1.042 | €5.21 | 37% |
*price indicative
- RS Stock No.:
- 184-5481
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Supercapacitor | |
| Capacitance | 1.5F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Diameter | 20mm | |
| Terminal Type | Solder | |
| Lead Pitch | 5mm | |
| Leakage Current | 20μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 30Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 200000 Cycles | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Series | RS PRO | |
| Height | 12.5mm | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Supercapacitor | ||
Capacitance 1.5F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Automotive Standard No | ||
Diameter 20mm | ||
Terminal Type Solder | ||
Lead Pitch 5mm | ||
Leakage Current 20μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 30Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 200000 Cycles | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Series RS PRO | ||
Height 12.5mm | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO NF series 1.5F EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges from -40°C to 70°C
• AC impedance of 20ohm and DC impedance of 30ohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 1.5 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 1.5 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole
- RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.68 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc Radial
- RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
