Wurth Elektronik 10 F Supercapacitor -10 → 30 % Tolerance, WCAP-STSC 2.7V dc, Through Hole
- RS Stock No.:
- 185-5123
- Mfr. Part No.:
- 850617021004
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 250 units)*
€546.00
(exc. VAT)
€671.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | €2.184 | €546.00 |
*price indicative
- RS Stock No.:
- 185-5123
- Mfr. Part No.:
- 850617021004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Lead Diameter | 600μm | |
| Diameter | 10mm | |
| Lead Pitch | 5mm | |
| Terminal Type | Solder | |
| Leakage Current | 30μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 35mΩ | |
| Pin Count | 2 | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Height | 25mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | WCAP-STSC | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Polarity Polar | ||
Lead Diameter 600μm | ||
Diameter 10mm | ||
Lead Pitch 5mm | ||
Terminal Type Solder | ||
Leakage Current 30μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 35mΩ | ||
Pin Count 2 | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Height 25mm | ||
Standards/Approvals RoHS, REACH | ||
Series WCAP-STSC | ||
Tolerance -10 → 30 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- KR
Electric double layer capacitors
Recommended soldering: Wave
Operating temperature: -40 °C up to +65 °C
Capacitance range: 3 F - 50 F
Rated voltage: 2.7 V(DC)
Applications
Memory backup
Smart meter
Network equipment
UPS systems
Power assist
Energy harvesting
Related links
- Wurth Elektronik 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 50 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 7 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 350 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
