Wurth Elektronik 10 F Supercapacitor -10 → 30 % Tolerance, WCAP-STSC 2.7V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.58

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.29€6.58
10 - 48€3.095€6.19
50 - 98€2.84€5.68
100 - 198€2.47€4.94
200 +€2.215€4.43

*price indicative

RS Stock No.:
185-5661
Distrelec Article No.:
304-32-715
Mfr. Part No.:
850617021004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Supercapacitor

Capacitance

10F

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

10mm

Lead Diameter

600μm

Automotive Standard

No

Polarity

Polar

Lead Pitch

5mm

Terminal Type

Solder

Leakage Current

30μA

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

35mΩ

Lifetime

1000 h

Maximum Operating Temperature

65°C

Series

WCAP-STSC

Height

25mm

Standards/Approvals

RoHS, REACH

Tolerance

-10 → 30 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
KR
Electric double layer capacitors

Recommended soldering: Wave

Operating temperature: -40 °C up to +65 °C

Capacitance range: 3 F - 50 F

Rated voltage: 2.7 V(DC)

Applications

Memory backup

Smart meter

Network equipment

UPS systems

Power assist

Energy harvesting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy