Wurth Elektronik 25 F Supercapacitor -10 → 30 % Tolerance, WCAP-STSC 2.7V dc, Through Hole
- RS Stock No.:
- 185-5774
- Distrelec Article No.:
- 302-36-706
- Mfr. Part No.:
- 850617022001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.25
(exc. VAT)
€8.92
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 147 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €7.25 |
| 25 - 49 | €6.73 |
| 50 - 99 | €6.17 |
| 100 - 249 | €5.72 |
| 250 + | €5.22 |
*price indicative
- RS Stock No.:
- 185-5774
- Distrelec Article No.:
- 302-36-706
- Mfr. Part No.:
- 850617022001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 25F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 800μm | |
| Diameter | 16mm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 68μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 25mΩ | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Series | WCAP-STSC | |
| Standards/Approvals | REACH, RoHS | |
| Height | 25mm | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 25F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 800μm | ||
Diameter 16mm | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Lead Pitch 7.5mm | ||
Leakage Current 68μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 25mΩ | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Series WCAP-STSC | ||
Standards/Approvals REACH, RoHS | ||
Height 25mm | ||
Tolerance -10 → 30 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- KR
Electric double layer capacitors
Recommended soldering: Wave
Operating temperature: -40 °C up to +65 °C
Capacitance range: 3 F - 50 F
Rated voltage: 2.7 V(DC)
Applications
Memory backup
Smart meter
Network equipment
UPS systems
Power assist
Energy harvesting
Related links
- Wurth Elektronik 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 50 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 7 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 350 F Supercapacitor -10 to 30 % Tolerance Through Hole
- KYOCERA AVX 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
