Wurth Elektronik 3 F Supercapacitor -10 → 30 % Tolerance, WCAP-STSC 2.7V dc, Through Hole
- RS Stock No.:
- 185-5128
- Mfr. Part No.:
- 850617030001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€906.00
(exc. VAT)
€1,114.50
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €1.812 | €906.00 |
*price indicative
- RS Stock No.:
- 185-5128
- Mfr. Part No.:
- 850617030001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Supercapacitor | |
| Capacitance | 3F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 600μm | |
| Diameter | 8mm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 8μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 70mΩ | |
| Pin Count | 2 | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Series | WCAP-STSC | |
| Height | 20mm | |
| Standards/Approvals | RoHS, REACH | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Supercapacitor | ||
Capacitance 3F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 600μm | ||
Diameter 8mm | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Lead Pitch 3.5mm | ||
Leakage Current 8μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 70mΩ | ||
Pin Count 2 | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Series WCAP-STSC | ||
Height 20mm | ||
Standards/Approvals RoHS, REACH | ||
Tolerance -10 → 30 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- KR
Electric double layer capacitors
Recommended soldering: Wave
Operating temperature: -40 °C up to +65 °C
Capacitance range: 3 F - 50 F
Rated voltage: 2.7 V(DC)
Applications
Memory backup
Smart meter
Network equipment
UPS systems
Power assist
Energy harvesting
Related links
- Wurth Elektronik 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 50 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 7 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 350 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
